- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5747460-5
5747460-5
TE Connectivity / AMP Brand
HD-20 RCPT 15P RA 590 FFSCRLK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HD-20 RCPT 15P RA 590 FFSCRLK
Product Highlights:
- 15 Positions
- With Contacts
- Housing Gender = Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
Search Keywords: 57474605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5747460-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
896
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$19.35
50
$19.06
100
$18.77
224
$18.49
448
$9.79
672
$6.89
896 +
$6.75
Click for Quote
Log in
to unlock special pricing