- Home ›
- All Products›
- 5747460-4
TE Connectivity / AMP Brand
5747460-4
HD-20 RCPT 15P RA 590 THD INS
View Datasheet Ask the Datasheet Accessories Notify Me
- 15 Positions
- Housing Gender = Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5747460-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
PCB Mount Orientation:Right Angle
-
PCB Mount Retention Type:Mounting Hole
-
Contact Current Rating (Max):6 A
-
Contact Base Material:Phosphor Bronze
-
Connector System:Board-to-Board
-
PCB Mount Retention:With
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Package
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:2
-
Insert Material:Zinc
-
Packaging Quantity:112
-
Number of Positions:15
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Mating Retention:With
-
Connector Profile:Standard
-
Connector Mounting Type:Board Mount
-
Mating Retention Type:Threaded Inserts
-
UL Flammability Rating:UL 94V-0
-
Contact Shape & Form:Round
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mounting Hole Diameter:.125 in, 3.18 mm
-
Row-to-Row Spacing:.112 in, 2.84 mm
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Housing Material:Nylon GF , Polyester GF
-
Centerline (Pitch):.108 in, 2.74 mm
-
Mating Retention Feature Material:Zinc
-
Connector Shell Size:2
-
Contact Mating Area Plating Material Thickness:30 µin
-
Round Termination Post & Tail Diameter:.026 in, .66 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Primary Product Color:Black
-
This product is discontinued, but still in stock.