Available Replacements
Более старый эквивалент
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747459-3

HD-20 RCPT 9P RA 590 THD INS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
HD-20 RCPT 9P RA 590 THD INS
Product Highlights:
  • 9 Positions
  • Connector Style = Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57474593
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747459-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747459-3 discontinued?
Yes, 5747459-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5747459-3?
The recommended replacement for 5747459-3 is 747459-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5747459-3 RoHS compliant?
Yes, 5747459-3 is RoHS compliant.
What is the lead time for 5747459-3?
The standard lead time for 5747459-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
Minimum Order Quantity:
16
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
16
$4.72
50
$4.23
140
$4.13
280
$4.03
560
$3.96
1,120
$3.12
2,520
$2.70
5,040 +
$2.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!