Available Replacements
Non-RoHS Equivalent
747375-8 747375-8 TE Connectivity / AMP Brand
747375-8

TE Connectivity / AMP Brand

In Stock: 324

Minimum Order: 14

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747375-8

37 PLUG SP/FMS INSRT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
37 PLUG SP/FMS INSRT
Product Highlights:
  • 37 Positions
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57473758
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5747375-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    4
  • Number of Contacts:
    37
  • Contact Plating:
    Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5747375-8?
The recommended replacement for 5747375-8 is 1-1634221-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5747375-8 RoHS compliant?
Yes, 5747375-8 is RoHS compliant.
What is the lead time for 5747375-8?
The standard lead time for 5747375-8 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
667   can ship 10/30/26
Minimum Order Quantity:
7
Order Increment:
7
30 Weeks can ship 4/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
7
$18.69
14
$16.44
28
$15.02
56
$14.26
105
$13.43
252
$12.93
504 +
$12.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!