Available Replacements
Older Equivalent
5-338312-2 5-338312-2 TE Connectivity / AMP Brand 37P.HDP20 PLUG ASSY
5-338312-2

TE Connectivity / AMP Brand

In Stock: 593

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747375-2

D Sub Connector - DB37 - 37 Contacts - Plug - Solder - DC - AMPLIMITE HD-20 Series - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - DB37 - 37 Contacts - Plug - Solder - DC - AMPLIMITE HD-20 Series - Metal Body.
Product Highlights:
  • Number of Positions = 37
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 57473752
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747375-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5747375-2?
The recommended replacement for 5747375-2 is 5-338312-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5747375-2 RoHS compliant?
Yes, 5747375-2 is RoHS compliant.
What is the lead time for 5747375-2?
The standard lead time for 5747375-2 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
833   can ship 2/8/27
441   can ship 6/14/27
Minimum Order Quantity:
7
Order Increment:
7
33 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$13.46
14
$13.09
28
$12.71
56
$12.34
105
$12.00
252
$11.53
504 +
$11.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!