Available Replacements
RoHS olmayan eşdeğer
747301-7 747301-7 TE Connectivity / AMP Brand
747301-7

TE Connectivity / AMP Brand

In Stock: 105

Minimum Order: 7

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747301-7

37 RCPT SP/FMS INSRT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
37 RCPT SP/FMS INSRT
Product Highlights:
  • Number of Positions = 37
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57473017
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747301-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747301-7 RoHS compliant?
Yes, 5747301-7 is RoHS compliant.
What is the lead time for 5747301-7?
The standard lead time for 5747301-7 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 837
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
111
30 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.36
25
$19.13
50
$18.89
111
$18.52
221
$17.97
331
$17.41
441 +
$17.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!