Available Replacements
Non-RoHS Equivalent
747301-2 747301-2 TE Connectivity / AMP Brand
747301-2

TE Connectivity / AMP Brand

In Stock: 439

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747301-2

D Sub Connector - DB37 - 37 Contacts - Receptacle - Solder - DC - AMPLIMITE HD-20 Series - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - DB37 - 37 Contacts - Receptacle - Solder - DC - AMPLIMITE HD-20 Series - Metal Body.
Search Keywords: 57473012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747301-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747301-2 RoHS compliant?
Yes, 5747301-2 is RoHS compliant.
What is the lead time for 5747301-2?
The standard lead time for 5747301-2 is approximately 73 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
441   can ship 11/30/26
441   can ship 5/3/27
Minimum Order Quantity:
7
Order Increment:
7
73 Weeks can ship 4/11/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$16.96
28
$14.52
56
$13.72
105
$13.06
252
$12.28
504
$11.69
1,001 +
$11.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!