Available Replacements
Non-RoHS Equivalent
747299-8 747299-8 TE Connectivity / AMP Brand
747299-8

TE Connectivity / AMP Brand

In Stock: 52

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747299-8

15 RCPT SP/FMS INSRT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
15 RCPT SP/FMS INSRT
Product Highlights:
  • 15 Positions
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57472998
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5747299-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    2
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747299-8 RoHS compliant?
Yes, 5747299-8 is RoHS compliant.
What is the lead time for 5747299-8?
The standard lead time for 5747299-8 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,150
Ships today, if you order in
On Order:
2,457   can ship 11/16/26
Minimum Order Quantity:
13
Order Increment:
13
40 Weeks can ship 6/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
13
$7.48
52
$3.31
104
$3.25
260
$3.16
507
$3.13
1,001
$3.10
2,509
$3.09
5,005 +
$3.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!