Available Replacements
Non-RoHS Equivalent
747299-4 747299-4 TE Connectivity / AMP Brand
747299-4

TE Connectivity / AMP Brand

In Stock: 819

Minimum Order: 13

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747299-4

15 RCPT SP/FMS STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
15 RCPT SP/FMS STD
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 57472994
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5747299-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    2
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747299-4 RoHS compliant?
Yes, 5747299-4 is RoHS compliant.
What is the lead time for 5747299-4?
The standard lead time for 5747299-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 173
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
205
10 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$32.30
50
$32.22
100
$32.14
205
$32.06
410
$16.92
615
$11.64
819 +
$11.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!