Available Replacements
Non-RoHS Equivalent
747252-4 747252-4 TE Connectivity / AMP Brand
747252-4

TE Connectivity / AMP Brand

In Stock: 1

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747252-4

37 MSFL PLUG RA 318 (IN,FM)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
37 MSFL PLUG RA 318 (IN,FM)
Product Highlights:
  • Number of Positions = 37
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57472524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5747252-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    52
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    4
  • Number of Contacts:
    37
  • Contact Plating:
    Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747252-4 RoHS compliant?
Yes, 5747252-4 is RoHS compliant.
What is the lead time for 5747252-4?
The standard lead time for 5747252-4 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 364
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
130
40 Weeks can ship 6/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$39.98
25
$39.88
50
$39.78
100
$39.68
130
$39.58
260
$20.89
390
$14.37
520 +
$14.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!