Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747238-2

D Sub Connector - 25 Contacts - Plug - Through Hole - DB - AMPLIMITE HD-20 Series - Steel Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
D Sub Connector - 25 Contacts - Plug - Through Hole - DB - AMPLIMITE HD-20 Series - Steel Body.
Product Highlights:
  • Number of Positions = 25
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 57472382
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747238-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 65
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747238-2 RoHS compliant?
Yes, 5747238-2 is RoHS compliant.
What is the lead time for 5747238-2?
The standard lead time for 5747238-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,520
Can Ship immediately
Minimum Order Quantity:
65
Order Increment:
65
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$2.51
130
$2.46
260
$2.41
520
$2.36
1,040
$2.31
2,535
$2.24
5,005 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!