Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747223-3

Jackscrew Socket For D-Sub Connectors Series AMPLIMITE HD, HDF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Jackscrew Socket For D-Sub Connectors Series AMPLIMITE HD, HDF
Product Highlights:
  • Female Screwlock Assembly Kit
  • Clear Chromate Body Finish
  • Thread Size = 4-40 (Female)/2-56 (Male)
  • Thread Length = 9.70 mm
  • Screw Length = 18.99 mm
Search Keywords: 57472233
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5747223-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318152010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Screw Lock
  • Dimension:
    18.99 x 4.74 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747223-3 RoHS compliant?
Yes, 5747223-3 is RoHS compliant.
What is the lead time for 5747223-3?
The standard lead time for 5747223-3 is approximately 58 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25,000   can ship 4/19/27
11,062   can ship 6/7/27
Minimum Order Quantity:
10
58 Weeks can ship 10/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.65
50
$4.40
100
$3.94
250
$3.61
500
$3.33
1,000
$3.17
2,500
$2.97
5,000 +
$2.96
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!