Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747193-2

D Sub Connector - DB50 - 50 Contacts - Receptacle - Solder - DD - AMPLIMITE HD-20 Series - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - DB50 - 50 Contacts - Receptacle - Solder - DD - AMPLIMITE HD-20 Series - Metal Body.
Product Highlights:
  • Number of Positions = 50
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57471932
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747193-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 5
Number of Contacts: 50
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747193-2 RoHS compliant?
Yes, 5747193-2 is RoHS compliant.
What is the lead time for 5747193-2?
The standard lead time for 5747193-2 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
504   can ship 3/29/27
504   can ship 6/28/27
Minimum Order Quantity:
7
Order Increment:
7
37 Weeks can ship 8/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$20.66
14
$20.25
28
$19.85
56
$19.65
105
$19.46
252
$19.41
504 +
$19.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!