- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5747190-4
TE Connectivity / AMP Brand
5747190-4
09 RCPT SP/MS CNUT
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
09 RCPT SP/MS CNUT
Search Keywords: 57471904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5747190-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5747190-4 RoHS compliant?
Yes, 5747190-4 is RoHS compliant.
What is the lead time for 5747190-4?
The standard lead time for 5747190-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$34.342
6
$31.220
25
$31.150
50
$31.070
115
$30.990
230
$16.400
345
$11.550
459 +
$11.320
Click for Quote
Log in
to unlock special pricing