Available Replacements
Non-RoHS Equivalent
747190-2 747190-2 TE Connectivity / AMP Brand
747190-2

TE Connectivity / AMP Brand

In Stock: 334

Minimum Order: 17

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747190-2

09 RCPT SP/MS CNUT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
09 RCPT SP/MS CNUT
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57471902
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747190-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747190-2 RoHS compliant?
Yes, 5747190-2 is RoHS compliant.
What is the lead time for 5747190-2?
The standard lead time for 5747190-2 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 214
Can Ship immediately
On Order:
1,377   can ship 8/16/27
Minimum Order Quantity:
17
Order Increment:
17
39 Weeks can ship 8/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
17
$7.69
34
$7.39
51
$7.22
102
$6.92
255
$6.53
510
$6.23
1,003 +
$5.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!