- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5747145-2
TE Connectivity / AMP Brand
5747145-2
50 RCPT ACT PIN/MS MED SCRLK
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Positions = 50
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5747145-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:5
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C