- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5747144-2
5747144-2
TE Connectivity / AMP Brand
Conn D-Subminiature F 50 POS 1.38mm Press Fit ST Thru-Hole 50 Terminal 1 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 50 POS 1.38mm Press Fit ST Thru-Hole 50 Terminal 1 Port Tube
Product Highlights:
- Number of Positions = 50
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 57471442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5747144-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:PRESS FIT
-
Shell Size:5
-
Number of Contacts:50
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,424
Ships today, if you order in
MOQ for out of Stock Qty:
84
8 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$91.67
25
$91.44
50
$91.21
84
$90.98
168
$48.02
252
$33.02
336 +
$32.36
Click for Quote
Log in
to unlock special pricing