Available Replacements
Equivalente no RoHS
747143-2 747143-2 TE Connectivity / AMP Brand
747143-2

TE Connectivity / AMP Brand

In Stock: 52

Minimum Order: 7

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747143-2

50 RCPT ACT PIN/MS MED STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
50 RCPT ACT PIN/MS MED STD
Product Highlights:
  • Number of Positions = 50
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 57471432
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747143-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: PRESS FIT
Shell Size: 5
Number of Contacts: 50
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747143-2 RoHS compliant?
Yes, 5747143-2 is RoHS compliant.
What is the lead time for 5747143-2?
The standard lead time for 5747143-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
2 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
84
$117.20
168
$59.86
252
$40.75
336 +
$39.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!