Available Replacements
Non-RoHS Equivalent
747142-2 747142-2 TE Connectivity / AMP Brand
747142-2

TE Connectivity / AMP Brand

In Stock: 312

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747142-2

Conn D-Subminiature F 15 POS 1.37mm Press Fit ST Thru-Hole 15 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn D-Subminiature F 15 POS 1.37mm Press Fit ST Thru-Hole 15 Terminal 1 Port Tray
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57471422
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747142-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 104
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: PRESS FIT
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747142-2 RoHS compliant?
Yes, 5747142-2 is RoHS compliant.
What is the lead time for 5747142-2?
The standard lead time for 5747142-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,014
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$39.06
25
$38.95
50
$38.85
100
$38.76
130
$38.66
260
$20.40
390
$14.04
520 +
$13.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!