Available Replacements
Эквивалент без RoHS
747141-2 747141-2 TE Connectivity / AMP Brand
747141-2

TE Connectivity / AMP Brand

In Stock: 621

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747141-2

15 RCPT ACT PIN/MS MED INSRT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
15 RCPT ACT PIN/MS MED INSRT
Search Keywords: 57471412
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747141-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 104
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747141-2 RoHS compliant?
Yes, 5747141-2 is RoHS compliant.
What is the lead time for 5747141-2?
The standard lead time for 5747141-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
130
8 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
130
$33.12
260
$17.54
390
$12.34
520 +
$12.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!