Available Replacements
Non-RoHS Equivalent
747140-2 747140-2 TE Connectivity / AMP Brand
747140-2

TE Connectivity / AMP Brand

In Stock: 396

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747140-2

15 RCPT ACT PIN/MS MED STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
15 RCPT ACT PIN/MS MED STD
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 57471402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747140-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 104
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: PRESS FIT
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747140-2 RoHS compliant?
Yes, 5747140-2 is RoHS compliant.
What is the lead time for 5747140-2?
The standard lead time for 5747140-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 295
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
130
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$28.93
25
$28.87
50
$28.79
100
$28.72
130
$28.65
260
$15.17
390
$10.68
520 +
$10.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!