- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5747100-1
5747100-1
TE Connectivity / AMP Brand
CABLE CLAMP KIT,SZ 4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CABLE CLAMP KIT,SZ 4
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 180° Cable Exit Angle
- Cable Insulation Diameter = 16.51 mm
- Shell Size = 4
Search Keywords: 57471001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5747100-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:4
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:69.54 x 48.76 x 20.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
885
Can Ship immediately
MOQ for out of Stock Qty:
38
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$48.66
10
$40.40
25
$40.01
38
$36.68
75
$33.35
113
$33.26
150 +
$26.11
Click for Quote
Log in
to unlock special pricing