Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747099-5

CABLE CLAMP KIT,SZ 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE CLAMP KIT,SZ 2
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 7.62 mm
  • Number of Positions = 15
Search Keywords: 57470995
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747099-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell/Cable Clamp
Shell Size: 2
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 39.24 x 48.51 x 15.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747099-5 RoHS compliant?
Yes, 5747099-5 is RoHS compliant.
What is the lead time for 5747099-5?
The standard lead time for 5747099-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 386
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.42
25
$11.29
50
$11.18
100
$8.67
250
$8.58
500
$8.49
1,000 +
$7.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!