- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5747090-2
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
5747090-2
09 RCPT ACT PIN/MS MED INSRT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description
+
09 RCPT ACT PIN/MS MED INSRT
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 57470902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5747090-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:PRESS FIT
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5747090-2 discontinued?
Yes, 5747090-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5747090-2 RoHS compliant?
Yes, 5747090-2 is RoHS compliant.
What is the lead time for 5747090-2?
The standard lead time for 5747090-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories