- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5747025-3
5747025-3
TE Connectivity / AMP Brand
RFI GASKET, SIZE 2, PLATED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RFI GASKET, SIZE 2, PLATED
Product Highlights:
- Accessory Type = EMI/RFI Gaskets
- 15 Positions
- Shell Size = 2
- Packaging Method = Individual
Search Keywords: 57470253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5747025-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Gasket
-
Dimension:38.1 x 20.32 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Order Increment:
50
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$6.20
250
$5.38
500
$4.69
1,250
$4.42
2,500
$4.41
3,750
$4.40
5,000 +
$4.39
Click for Quote
Log in
to unlock special pricing