- Home ›
- All Products›
- 5747020-2
TE Connectivity / AMP Brand
5747020-2
09 RCPT RA/MS STD (SL)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
09 RCPT RA/MS STD (SL)
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 57470202
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5747020-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
140 |
| PCB Mount Retention: | With |
| Packaging Quantity: | 140 |
| Circuit Application: | Signal |
| Connector & Housing Type: | Receptacle |
| Number of Positions: | 9 |
| Contact Base Material: | Phosphor Bronze |
| Packaging Method: | Package |
| Contact Shape & Form: | Square |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Connector System: | Board-to-Board |
| Connector Profile: | Standard |
| Mating Retention Type: | Female Screwlocks, 4-40 UNC |
| Shell Material: | Carbon Steel |
| Contact Mating Area Plating Material: | Gold |
| UL Flammability Rating: | UL 94V-0 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Approved Standards: | UL E28476 |
| Mating Retention: | With |
| PCB Contact Termination Area Plating Material: | Tin |
| Insert Material: | Brass |
| Connector Mounting Type: | Board Mount |
| Shell Plating Material: | Tin |
| PCB Mount Orientation: | Right Angle |
| Contact Underplating Material: | Nickel |
| PCB Mount Retention Type: | Mounting Hole |
| Number of Rows: | 2 |
| Contact Current Rating (Max): | 6 A |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Mounting Hole Diameter: | .12 in, 3.05 mm |
| Centerline (Pitch): | .108 in, 2.74 mm |
| Row-to-Row Spacing: | .112 in, 2.84 mm |
| Housing Material: | Nylon GF , PBT GF |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Contact Mating Area Plating Material Thickness: | 30 µin |
| Connector Shell Size: | 1 |
| Square Termination Post & Tail Dimension: | .025 in, .63 mm |
| Primary Product Color: | Black |
| Termination Post & Tail Length: | .125 in, 3.18 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5747020-2 RoHS compliant?
Yes, 5747020-2 is RoHS compliant.
What is the lead time for 5747020-2?
The standard lead time for 5747020-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
14 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
140
$68.53
280
$35.00
420
$23.83
560 +
$23.35
Click for Quote
Log in
to unlock special pricing