Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747020-1

09 RCPT RA/MS STD (SL)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09 RCPT RA/MS STD (SL)
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57470201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747020-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747020-1 RoHS compliant?
Yes, 5747020-1 is RoHS compliant.
What is the lead time for 5747020-1?
The standard lead time for 5747020-1 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176
Ships today, if you order in
On Order:
560   can ship 8/18/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
140
39 Weeks can ship 8/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.25
25
$18.10
50
$17.02
100
$16.01
140
$15.97
280
$15.52
420
$15.48
560 +
$14.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!