Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5746881-1

Screw Retainer Kit - D-Sub Locking & Mounting - Screw Length 7.62 mm (.3 in) - AMPLIMITE HDF.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Screw Retainer Kit - D-Sub Locking & Mounting - Screw Length 7.62 mm (.3 in) - AMPLIMITE HDF.
Product Highlights:
  • Male Screw Retainers
  • Thread Size = 4-40
  • Clear Chromate Screw Finish
  • Individual
Search Keywords: 57468811
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5746881-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318156080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Screw Retainer
Dimension: 7.11 x 7.11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5746881-1 RoHS compliant?
Yes, 5746881-1 is RoHS compliant.
What is the lead time for 5746881-1?
The standard lead time for 5746881-1 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,323
Can Ship immediately
On Order:
150   can ship 12/14/26
5,250   can ship 12/24/26
15,000   can ship 3/17/27
Minimum Order Quantity:
10
29 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.48
100
$1.38
250
$1.35
500
$1.32
1,000
$1.30
2,500
$1.29
5,000
$1.28
7,500 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!