Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5746879-1

HDF FILLISTER HEAD SCREW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HDF FILLISTER HEAD SCREW
Product Highlights:
  • Screw
  • Thread Size = 4-40
  • Thread Length = 7.62 mm
  • Clear Chromate Screw Finish
  • Loose Piece
Search Keywords: 57468791
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5746879-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318156080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5746879-1 RoHS compliant?
Yes, 5746879-1 is RoHS compliant.
What is the lead time for 5746879-1?
The standard lead time for 5746879-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,148
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4425
500
$0.3572
2,000
$0.3180
4,000
$0.3172
6,000
$0.2985
10,000
$0.2683
16,000
$0.2676
26,000 +
$0.2670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!