Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5746443-9

A/L UNIV HDR 40P ACT PIN LG LAT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
A/L UNIV HDR 40P ACT PIN LG LAT
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 40
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 57464439
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5746443-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Panel Mount Feature: Without
Contact Mating Area Plating Material: Gold
UL Flammability Rating: UL 94V-0
Housing Material: Glass Filled Nylon/Polyester
Packaging Method: Box
Contact Current Rating (Max): 1 A
Packaging Quantity: 18
Connector Mounting Type: Board Mount
PCB Contact Termination Area Plating Material: Tin
Housing Temperature Rating: Standard
Connector Product Type: Connector Assembly
PCB Mount Orientation: Vertical
Number of Rows: 2
Connector & Housing Type: Plug
Connector Mating Latch & Lock Type: Long
PCB Mount Alignment: Without
PCB Mount Retention: With
Ribbon Cable Connector Header Type: Universal Ejection Pin Headers
Number of Positions: 40
Mating Retention Type: Ejection Latch
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Retention Type: Action/Compliant Tail
Connector Profile: Standard
Contact Shape & Form: Square
Termination Method to Printed Circuit Board: Through Hole - Press-Fit
Mating Retention: With
Circuit Application: Signal
Contact Type: Pin
Insulation Resistance: 5000 MΩ
Mating Alignment: With
Connector System: Wire-to-Board
Termination Post & Tail Length: .174 in, 4.42 mm
Connector Height: .549 in, 13.94 mm
Row-to-Row Spacing: .1 in, 2.54 mm
PCB Thickness (Recommended): .08 in, 2.03 mm
Shrouded End Dimension: .15 in, 3.81 mm
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Centerline (Pitch): .1 in, 2.54 mm
PCB Contact Termination Area Plating Material Thickness: 100 µin, 2.54 µm
Mating Square Post Dimension: .025 in, .64 mm
Square Termination Post & Tail Dimension: .025 in, .64 mm
Contact Base Material: Brass , Phosphor Bronze
Connector Length: 2.759 in, 70.1 mm
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Mating Alignment Type: Center & Dual
Primary Product Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5746443-9 RoHS compliant?
Yes, 5746443-9 is RoHS compliant.
What is the lead time for 5746443-9?
The standard lead time for 5746443-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
Order Increment:
24
10 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
144
$26.11
288
$13.82
432
$9.73
576 +
$9.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!