Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5746443-8

The 5746443-8 is a 34-position, vertical mount, shrouded universal ejection pin header from the AMP-LATCH product line.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 5746443-8 is a 34-position, vertical mount, shrouded universal ejection pin header from the AMP-LATCH product line.
Search Keywords: 57464438
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5746443-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: Ejector Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 34
Maximum Current Rating: 1/Contact A
Termination Method: Solder3593
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5746443-8 RoHS compliant?
Yes, 5746443-8 is RoHS compliant.
What is the lead time for 5746443-8?
The standard lead time for 5746443-8 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,120
Ships today, if you order in
Minimum Order Quantity:
24
Order Increment:
24
11 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
24
$3.62
48
$3.56
120
$3.48
264
$3.41
504
$3.19
1,008
$2.85
2,520
$2.81
5,016 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!