- Home ›
- All Products›
- 5746443-3
TE Connectivity / AMP Brand
5746443-3
A/L UNIV HDR 16P ACT PIN LG LAT
View Datasheet Ask the Datasheet Accessories Notify Me
- Preloaded
- Connector Style = Header - Pin
- Header Type = Universal Ejection Pin Headers
- AMP-LATCH Product Line
- Standard Profile
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5746443-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Mating Alignment:With
-
Housing Material:Glass Filled Nylon/Polyester
-
Mating Retention:With
-
Insulation Resistance:5000 MΩ
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:With
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):1 A
-
PCB Mount Alignment:Without
-
Circuit Application:Signal
-
Ribbon Cable Connector Header Type:Universal Ejection Pin Headers
-
Number of Rows:2
-
Connector & Housing Type:Plug
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Action/Compliant Tail
-
Contact Shape & Form:Square
-
Connector Mating Latch & Lock Type:Long
-
Mating Retention Type:Ejection Latch
-
Packaging Method:Box
-
Connector Mounting Type:Board Mount
-
Housing Temperature Rating:Standard
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Pin
-
Connector Profile:Standard
-
Panel Mount Feature:Without
-
Connector System:Wire-to-Board
-
Connector Product Type:Connector Assembly
-
Number of Positions:16
-
Packaging Quantity:18
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Shrouded End Dimension:.15 in, 3.81 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Termination Post & Tail Length:.174 in, 4.42 mm
-
Connector Length:1.559 in, 39.62 mm
-
PCB Thickness (Recommended):.08 in, 2.03 mm
-
Contact Base Material:Brass , Phosphor Bronze
-
Connector Height:.549 in, 13.94 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Mating Alignment Type:Center & Dual
-
Primary Product Color:Black