- Home ›
- All Products›
- 5746443-1
TE Connectivity / AMP Brand
5746443-1
A/L UNIV HDR 10P ACT PIN LG LAT
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
A/L UNIV HDR 10P ACT PIN LG LAT
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 10
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 57464431
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5746443-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
54 |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| Connector System: | Wire-to-Board |
| PCB Mount Alignment: | Without |
| Contact Current Rating (Max): | 1 A |
| Insulation Resistance: | 5000 MΩ |
| Housing Temperature Rating: | Standard |
| Number of Positions: | 10 |
| Contact Shape & Form: | Square |
| Mating Alignment: | With |
| Connector Product Type: | Connector Assembly |
| Contact Mating Area Plating Material: | Gold |
| UL Flammability Rating: | UL 94V-0 |
| Circuit Application: | Signal |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Connector Mating Latch & Lock Type: | Long |
| Connector Mounting Type: | Board Mount |
| PCB Mount Retention Type: | Action/Compliant Tail |
| Packaging Quantity: | 18 |
| Connector Profile: | Standard |
| Packaging Method: | Box |
| Housing Material: | Glass Filled Nylon/Polyester |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector & Housing Type: | Plug |
| Panel Mount Feature: | Without |
| Mating Retention: | With |
| Mating Retention Type: | Ejection Latch |
| Number of Rows: | 2 |
| PCB Mount Orientation: | Vertical |
| Ribbon Cable Connector Header Type: | Universal Ejection Pin Headers |
| PCB Mount Retention: | With |
| Contact Type: | Pin |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Contact Base Material: | Brass , Phosphor Bronze |
| PCB Thickness (Recommended): | .08 in, 2.03 mm |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Termination Post & Tail Length: | .174 in, 4.42 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Connector Height: | .549 in, 13.94 mm |
| Connector Length: | 1.259 in, 32 mm |
| Mating Alignment Type: | Center & Dual |
| Primary Product Color: | Black |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5746443-1 RoHS compliant?
Yes, 5746443-1 is RoHS compliant.
What is the lead time for 5746443-1?
The standard lead time for 5746443-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
162
10 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
162
$25.70
324
$13.60
486
$9.58
648 +
$9.38
Click for Quote
Log in
to unlock special pricing