Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745992-3

25 MSFL RCPT RA 590 (IN,FM)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
25 MSFL RCPT RA 590 (IN,FM)
Product Highlights:
  • Number of Positions = 25
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57459923
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745992-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745992-3 RoHS compliant?
Yes, 5745992-3 is RoHS compliant.
What is the lead time for 5745992-3?
The standard lead time for 5745992-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 126
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
140
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.46
25
$11.93
50
$11.56
100
$11.08
140
$10.97
280
$10.86
420
$10.84
560 +
$10.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!