Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745988-6

09 MSFL RCPT RA 590 (SL,FM)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
09 MSFL RCPT RA 590 (SL,FM)
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57459886
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745988-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745988-6 RoHS compliant?
Yes, 5745988-6 is RoHS compliant.
What is the lead time for 5745988-6?
The standard lead time for 5745988-6 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 577
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
140
40 Weeks can ship 8/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.15
25
$8.44
50
$7.95
100
$7.33
140
$7.31
280
$6.97
420
$6.95
560 +
$6.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!