Available Replacements
RoHS olmayan eşdeğer
745968-8 745968-8 TE Connectivity / AMP Brand
745968-8

TE Connectivity / AMP Brand

In Stock: 1,598

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745968-8

25 Position D-Sub Plug, Male Pins Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
25 Position D-Sub Plug, Male Pins Connector
Product Highlights:
  • Number of Positions = 25
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57459688
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745968-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745968-8 RoHS compliant?
Yes, 5745968-8 is RoHS compliant.
What is the lead time for 5745968-8?
The standard lead time for 5745968-8 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,214
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.75
30
$8.45
50
$8.22
100
$7.60
250
$7.39
500
$7.31
1,000 +
$7.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!