Available Replacements
Non-RoHS Equivalent
745968-7 745968-7 TE Connectivity / AMP Brand
745968-7

TE Connectivity / AMP Brand

In Stock: 630

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745968-7

25 PLUG SP/FMS INSRT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
25 PLUG SP/FMS INSRT
Search Keywords: 57459687
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745968-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745968-7 RoHS compliant?
Yes, 5745968-7 is RoHS compliant.
What is the lead time for 5745968-7?
The standard lead time for 5745968-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,945
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
10
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$8.62
30
$8.24
50
$8.06
100
$7.82
250
$7.51
500
$7.27
1,000 +
$5.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!