Available Replacements
Non-RoHS Equivalent
745967-8 745967-8 TE Connectivity / AMP Brand
745967-8

TE Connectivity / AMP Brand

In Stock: 1,017

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745967-8

A 25-position, shell size 3, HD-20 series front metal-shell Subminiature D-connector receptacle with straight posts and 4-40 t ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
A 25-position, shell size 3, HD-20 series front metal-shell Subminiature D-connector receptacle with straight posts and 4-40 threaded inserts.
Product Highlights:
  • Number of Positions = 25
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57459678
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745967-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745967-8 RoHS compliant?
Yes, 5745967-8 is RoHS compliant.
What is the lead time for 5745967-8?
The standard lead time for 5745967-8 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,135
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.53
30
$7.51
50
$7.44
100
$7.37
250
$7.35
500
$7.33
1,000 +
$7.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!