Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745967-7

D Sub Connector - DB25 - 25 Contacts - Receptacle - Through Hole - DB - AMPLIMITE HD-20 Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - DB25 - 25 Contacts - Receptacle - Through Hole - DB - AMPLIMITE HD-20 Series.
Product Highlights:
  • 25 Positions
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57459677
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745967-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745967-7 RoHS compliant?
Yes, 5745967-7 is RoHS compliant.
What is the lead time for 5745967-7?
The standard lead time for 5745967-7 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,034
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.66
30
$6.64
100
$6.48
250
$6.37
500
$6.34
1,000
$5.68
2,500 +
$4.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!