Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745908-2

D Sub Connector Housing - 15 Positions - D Sub - 2 - AMPLIMITE HDP-20 Series - Plug - Steel Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Connector Housing - 15 Positions - D Sub - 2 - AMPLIMITE HDP-20 Series - Plug - Steel Body.
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 15
  • Plug
  • Without Contacts
Search Keywords: 57459082
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5745908-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    400
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    Pin
  • Termination Method:
    Crimp
  • Shell Size:
    2
  • Number of Contacts:
    15
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745908-2 RoHS compliant?
Yes, 5745908-2 is RoHS compliant.
What is the lead time for 5745908-2?
The standard lead time for 5745908-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,975
Ships today, if you order in
Manufacturer Stock:
800 can ship
Minimum Order Quantity:
5
19 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.06
25
$8.48
50
$8.23
100
$7.98
400
$7.48
800
$7.16
1,200 +
$5.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!