Available Replacements
RoHS olmayan eşdeğer
745886-1 745886-1 TE Connectivity / AMP Brand
745886-1

TE Connectivity / AMP Brand

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745886-1

25 RCPT SP/MS CNUT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
25 RCPT SP/MS CNUT
Search Keywords: 57458861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745886-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745886-1 RoHS compliant?
Yes, 5745886-1 is RoHS compliant.
What is the lead time for 5745886-1?
The standard lead time for 5745886-1 is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
540   can ship 8/16/27
540   can ship 11/10/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
68 Weeks can ship 3/7/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.41
10
$18.71
25
$17.49
50
$16.98
68
$16.39
135
$16.23
203
$16.07
270 +
$15.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!