Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745884-1

RCPT ASSY,50P,HDP-20,CN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RCPT ASSY,50P,HDP-20,CN
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 50
  • Receptacle
  • Without Contacts
Search Keywords: 57458841
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745884-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 225
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 5
Number of Contacts: 50
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745884-1 RoHS compliant?
Yes, 5745884-1 is RoHS compliant.
What is the lead time for 5745884-1?
The standard lead time for 5745884-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 471
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.79
25
$13.77
50
$12.83
225
$11.92
450
$11.86
675
$11.24
1,125 +
$9.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!