Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745883-2

PLUG ASSY,50P,HDP-20,CN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
PLUG ASSY,50P,HDP-20,CN
Search Keywords: 57458832
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745883-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 225
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 5
Number of Contacts: 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745883-2 RoHS compliant?
Yes, 5745883-2 is RoHS compliant.
What is the lead time for 5745883-2?
The standard lead time for 5745883-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 289
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
13 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$28.53
25
$28.45
50
$28.39
113
$28.31
225
$15.07
338
$10.57
450 +
$10.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!