Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745833-5

CABLE CLAMP KIT,SZ 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE CLAMP KIT,SZ 3
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 10.92 mm
  • Number of Positions = 25
Search Keywords: 57458335
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745833-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell/Cable Clamp
Shell Size: 3
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 53.08 x 48.76 x 17.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745833-5 RoHS compliant?
Yes, 5745833-5 is RoHS compliant.
What is the lead time for 5745833-5?
The standard lead time for 5745833-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 536
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.91
25
$10.56
50
$9.55
100
$8.29
250
$7.67
500
$7.54
1,000
$6.83
2,500 +
$6.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!