- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5745783-5
5745783-5
TE Connectivity / AMP Brand
25 MSFL RCPT RA 318 (SL,FM)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
25 MSFL RCPT RA 318 (SL,FM)
Product Highlights:
- 25 Positions
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 57457835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5745783-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,180
Ships today, if you order in
Minimum Order Quantity:
65
Order Increment:
65
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
65
$3.44
130
$3.36
260
$3.31
520
$3.22
1,040
$2.58
2,535
$2.23
5,005
$2.01
7,540 +
$2.00
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT