Available Replacements
비 RoHS 동등품
745783-4 745783-4 TE Connectivity / AMP Brand
745783-4

TE Connectivity / AMP Brand

In Stock: 955

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745783-4

25 MSFL RCPT RA 318 (IN,FM)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
25 MSFL RCPT RA 318 (IN,FM)
Product Highlights:
  • Number of Positions = 25
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57457834
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745783-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 65
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745783-4 RoHS compliant?
Yes, 5745783-4 is RoHS compliant.
What is the lead time for 5745783-4?
The standard lead time for 5745783-4 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Can Ship immediately
On Order:
1,300   can ship 2/1/27
Minimum Order Quantity:
5
36 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.59
25
$6.94
65
$6.82
130
$6.72
260
$6.48
520
$6.46
1,040
$6.45
2,535 +
$6.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!