Available Replacements
Non-RoHS Equivalent
745782-6 745782-6 TE Connectivity / AMP Brand
745782-6

TE Connectivity / AMP Brand

In Stock: 8

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745782-6

15 MSFL RCPT RA 318 (SL,FM)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
15 MSFL RCPT RA 318 (SL,FM)
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57457826
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745782-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 104
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745782-6 RoHS compliant?
Yes, 5745782-6 is RoHS compliant.
What is the lead time for 5745782-6?
The standard lead time for 5745782-6 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
On Order:
1,040   can ship 2/1/27
Minimum Order Quantity:
5
37 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.30
25
$5.93
104
$5.18
312
$4.98
520
$4.80
1,040
$4.57
2,600
$4.56
5,096 +
$4.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!