Available Replacements
Non-RoHS Equivalent
745781-4 745781-4 TE Connectivity / AMP Brand
745781-4

TE Connectivity / AMP Brand

In Stock: 508

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745781-4

09 MSFL RCPT RA 318 (IN,FM)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
09 MSFL RCPT RA 318 (IN,FM)
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57457814
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745781-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 130
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745781-4 RoHS compliant?
Yes, 5745781-4 is RoHS compliant.
What is the lead time for 5745781-4?
The standard lead time for 5745781-4 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,075
Ships today, if you order in
On Order:
2,600   can ship 4/26/27
Minimum Order Quantity:
10
36 Weeks can ship 7/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.26
50
$1.80
130
$1.79
260
$1.74
520
$1.70
1,040
$1.67
2,600
$1.66
5,070 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!