Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745653-1

DIECAST STRAIN RELIEF KIT,SZ 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DIECAST STRAIN RELIEF KIT,SZ 3
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 90° Cable Exit Angle
  • Cable Insulation Diameter = 13.46 mm
  • Shell Size = 3
Search Keywords: 57456531
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5745653-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshell/Cable Clamp
  • Shell Size:
    3
  • Angular Function:
    90 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    72.39 x 32.63 x 15.97 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5745653-1 RoHS compliant?
Yes, 5745653-1 is RoHS compliant.
What is the lead time for 5745653-1?
The standard lead time for 5745653-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
15 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$35.40
5
$33.14
10
$32.16
25
$30.87
50
$29.90
100
$28.93
250 +
$27.64
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!