- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5745652-4
5745652-4
TE Connectivity / AMP Brand
DIECAST STRAIN RELIEF KIT,SZ 2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
DIECAST STRAIN RELIEF KIT,SZ 2
Search Keywords: 57456524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5745652-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:2
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:58.67 x 32.63 x 15.97 mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$20.90
16
$20.54
31
$20.18
62 +
$19.82
Click for Quote
Log in
to unlock special pricing